Infineon IRFS4510TRLPBF

Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance11.3 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.18 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance13.9 mΩ
Package Quantity800
Power Dissipation140 W
Rds On Max13.9 mΩ
Rise Time32 ns
Threshold Voltage2 V
Turn-Off Delay Time28 ns
Turn-On Delay Time13 ns
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS4510TRLPBF.

Newark
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-92.60%

Alternate Parts

Price @ 1000
$ 1.155
$ 2.41
$ 2.41
Stock
307,902
154,005
154,005
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
61 A
61 A
61 A
Threshold Voltage
2 V
3 V
3 V
Rds On Max
13.9 mΩ
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.18 nF
3.18 nF
3.18 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFS4510TRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFS4510TRLPBF provided by its distributors.

Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 61A 3-Pin D2PAK Tube - Tape and Reel
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:61A; On Resistance Rds(On):0.0113Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V Rohs Compliant: Yes
MOSFET, N-CH, 100V, 64A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4510TRLPBF.
  • SP001557402

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)61 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance11.3 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.18 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance13.9 mΩ
Package Quantity800
Power Dissipation140 W
Rds On Max13.9 mΩ
Rise Time32 ns
Threshold Voltage2 V
Turn-Off Delay Time28 ns
Turn-On Delay Time13 ns
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS4510TRLPBF.

Newark
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago