Infineon IRFR4620TRLPBF

N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity: N Channel; Conti
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)24 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance64 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time14.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation144 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance78 mΩ
Package Quantity3000
Power Dissipation144 W
Rds On Max78 mΩ
Resistance78 MΩ
Rise Time22.4 ns
Schedule B8541290080
Turn-Off Delay Time25.4 ns
Turn-On Delay Time13.4 ns
Dimensions
Height2.3876 mm
Length10.3886 mm
Width6.73 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR4620TRLPBF.

Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
+50.87%

Alternate Parts

Price @ 1000
$ 0.782
$ 1.622
$ 1.622
Stock
904,012
358,036
358,036
Authorized Distributors
15
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
24 A
Threshold Voltage
-
-
-
Rds On Max
78 mΩ
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
144 W
144 W
144 W
Input Capacitance
1.71 nF
1.71 nF
1.71 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFR4620TRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFR4620TRLPBF provided by its distributors.

N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252-3
Benefits: RoHS Compliant | Target Applications: Battery Operated Drive; Lighting LED
MOSFET N-CH 200V 24A DPAK / Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 200V, 24A, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Source Voltage Vds:200V; On Resistance
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 200V, 24A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.064ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 144W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4620TRLPBF.
  • SP001552208

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)24 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance64 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time14.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation144 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance78 mΩ
Package Quantity3000
Power Dissipation144 W
Rds On Max78 mΩ
Resistance78 MΩ
Rise Time22.4 ns
Schedule B8541290080
Turn-Off Delay Time25.4 ns
Turn-On Delay Time13.4 ns
Dimensions
Height2.3876 mm
Length10.3886 mm
Width6.73 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFR4620TRLPBF.

Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago