Vishay IRFP064PBF

Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Continuous Drain Current (ID)70 A
Current80 A
Current Rating70 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time190 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.4 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation300 W
Rds On Max9 mΩ
Resistance9 mΩ
Rise Time190 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time110 ns
Turn-On Delay Time21 ns
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFP064PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet6 pages26 years ago
Datasheet11 pages2 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages19 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+1180%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRFP064PBF.

Related Parts

Descriptions

Descriptions of Vishay IRFP064PBF provided by its distributors.

Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
N CHANNEL MOSFET, 60V, 70A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 9mohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs Typ: 4V
Power Field-Effect Transistor, 70A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP064PBF.
  • IRFP064PBF..

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight38.000013 g
Technical
Continuous Drain Current (ID)70 A
Current80 A
Current Rating70 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time190 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.4 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation300 W
Rds On Max9 mΩ
Resistance9 mΩ
Rise Time190 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time110 ns
Turn-On Delay Time21 ns
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRFP064PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet6 pages26 years ago
Datasheet11 pages2 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages19 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago