Infineon IRFM150

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 140.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFM150.

IHS

Datasheet8 pages28 years ago
Datasheet8 pages28 years ago

Alternate Parts

Price @ 1000
$ 140.14
$ 108
$ 108
Stock
5,035
13,906
13,906
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
100 V
-
-
Continuous Drain Current (ID)
34 A
34 A
34 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 W
150 W
150 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF150
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International Rectifier2N6764
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFP150NPBF
Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
InfineonIRF1310NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-220AB;PD 160W;VGS +/-20V
STMicroelectronicsSTP30NF10
N-CHANNEL 100V 0.038 OHM 35A TO-220 LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTP40NF10L
N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFM150 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single N-Channel 100 V 150 W 0.07 nC Hexfet Power Mosfet Flange Mount - TO-254AA
100V Single N-Channel Hi-Rel MOSFET in a TO-254AA package, TO-254AA-3
Infineon SCT
Trans MOSFET N-CH 100V 34A 3-Pin(3+Tab) TO-254AA
Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA