Vishay IRF9510

3.0A, 100V, 1.200 Ohm, P-Channel Power MOSFET | MOSFET P-CH 100V 4A TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9510.

IHS

Datasheet8 pages10 years ago
Datasheet9 pages14 years ago

Sierra IC

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRF9510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.413
Stock
116,750
695,042
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vdss)
100 V
-100 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
-2 V
Rds On Max
1.2 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
43 W
43 W
Input Capacitance
200 pF
200 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-20
LTD Date2016-05-20

Descriptions

Descriptions of Vishay IRF9510 provided by its distributors.

3.0A, 100V, 1.200 Ohm, P-Channel Power MOSFET | MOSFET P-CH 100V 4A TO-220AB
Tube Through Hole P-Channel Single Mosfet Transistor 4A Tc 4A 43W 17ns
Power Field-Effect Transistor, 4A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET P-CHANNEL 100V
MOSFET P-Chan 100V 4.0 Amp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric