Vishay IRF9510PBF

Single P-Channel 100 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9510PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-59.94%

CAD Models

Download Vishay IRF9510PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayIRF610PBF
Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF620PBF
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF510PBF
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP4N20L
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 3.8 A, 1.35 Ω, TO-220
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB
NXP SemiconductorsPHP3055E,127
Trans MOSFET N-CH 60V 10.3A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay IRF9510PBF provided by its distributors.

Single P-Channel 100 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
Power Field-Effect Transistor, 4A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P CHANNEL MOSFET, -100V, 4A, TO-220; Tra; P CHANNEL MOSFET, -100V, 4A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:-4A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V
MOSFET, P, TO-220; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-100V; Current, Id Cont:3A; Resistance, Rds On:1.2ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:12A; Lead Spacing:2.54mm; No. of Pins:3; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:20W; Power, Pd:20W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9510PBF.