Infineon IRF8707TRPBF

IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance17.5 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time4.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels1
Number of Elements1
On-State Resistance11.9 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max11.9 mΩ
Resistance11.9 MΩ
Rise Time7.9 ns
Schedule B8541290080
Threshold Voltage1.8 V
Turn-Off Delay Time7.3 ns
Turn-On Delay Time6.7 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF8707TRPBF.

element14 APAC
Datasheet9 pages16 years ago
Future Electronics
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-2.95%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.259
$ 0.259
Stock
1,934,151
366,304
366,304
Authorized Distributors
13
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
1.8 V
1.8 V
1.8 V
Rds On Max
11.9 mΩ
11.9 mΩ
11.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
760 pF
760 pF
760 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF8707TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF8707TRPBF provided by its distributors.

IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Single N-Channel 30 V 17.5 mOhm 9.3 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 11A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 30V 11A 8-Pin SOIC T/R / MOSFET N-CH 30V 11A 8-SOIC
30V 11A 11.9m´Î@10V11A 2.5W 2.35V@25Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
Mosfet IC; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:11A; On Resistance, Rds(on):11.9mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8707TRPBF.
  • SP001555780

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance17.5 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time4.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Channels1
Number of Elements1
On-State Resistance11.9 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max11.9 mΩ
Resistance11.9 MΩ
Rise Time7.9 ns
Schedule B8541290080
Threshold Voltage1.8 V
Turn-Off Delay Time7.3 ns
Turn-On Delay Time6.7 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF8707TRPBF.

element14 APAC
Datasheet9 pages16 years ago
Future Electronics
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago