Vishay IRF830PBF

Transistor: N-MOSFET; unipolar; 500V; 4.5A; 1.5ohm; 100W; -65+150 deg.C; THT; TO220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.5 A
Current Rating4.5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance610 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation74 W
Rds On Max1.5 Ω
Recovery Time640 ns
Resistance1.5 Ω
Rise Time16 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time42 ns
Turn-On Delay Time8.2 ns
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830PBF.

Newark
Datasheet6 pages26 years ago
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages7 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet8 pages2 years ago
TME
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages20 years ago
Future Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-13.49%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF830PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF830PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 500V; 4.5A; 1.5ohm; 100W; -65+150 deg.C; THT; TO220
Single N-Channel 500 V 1.5 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 500V 4.5A 3-Pin (3+Tab) TO-220AB
MOSFET N-CH 500V 4.5A TO-220AB | Siliconix / Vishay IRF830PBF
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 4.5A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:74W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:4.5A; Junction to Case Thermal Resistance A:1.7°C/W; Package / Case:TO-220AB; Power Dissipation Pd:74W; Power Dissipation Pd:74W; Pulse Current Idm:18A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 830 PBF
  • IRF830-PBF
  • IRF830PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)4.5 A
Current Rating4.5 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance610 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation74 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation74 W
Rds On Max1.5 Ω
Recovery Time640 ns
Resistance1.5 Ω
Rise Time16 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time42 ns
Turn-On Delay Time8.2 ns
Voltage Rating (DC)500 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF830PBF.

Newark
Datasheet6 pages26 years ago
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages7 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages13 years ago
Upverter
Datasheet8 pages2 years ago
TME
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages20 years ago
Future Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago