Infineon IRF7425PBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 8.2 Milliohms; Id -15A; SO-8; Pd 2.5W; Vgs +/-1
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance8.2 mΩ
Drain to Source Voltage (Vdss)-20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time160 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
On-State Resistance8.2 mΩ
Package Quantity3800
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Recovery Time180 ns
Resistance8.2 MΩ
Rise Time20 ns
TerminationSMD/SMT
Threshold Voltage-1.2 V
Turn-Off Delay Time230 ns
Turn-On Delay Time13 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425PBF.

element14 APAC
Datasheet9 pages10 years ago
Datasheet9 pages22 years ago
TME
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
iiiC
Datasheet9 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7425PBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7425PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
Single P-Channel 20 V 8.2 mOhm 87 nC HEXFET® Power Mosfet - SOIC-8
Benefits: RoHS Compliant; Industry-leading quality; Industry-Standard Pinout; P-Channel MOSFET
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P, 20V, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:20V; On Resistance Rds(on):8.2mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-15A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:60A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:-1.2V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7425PBF.
  • SP001563588

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance8.2 mΩ
Drain to Source Voltage (Vdss)-20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time160 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
On-State Resistance8.2 mΩ
Package Quantity3800
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Recovery Time180 ns
Resistance8.2 MΩ
Rise Time20 ns
TerminationSMD/SMT
Threshold Voltage-1.2 V
Turn-Off Delay Time230 ns
Turn-On Delay Time13 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425PBF.

element14 APAC
Datasheet9 pages10 years ago
Datasheet9 pages22 years ago
TME
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
iiiC
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago