Infineon IRF7425TRPBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 8.2 Milliohms; Id -15A; SO-8; Pd 2.5W; Vgs +/-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance8.2 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time160 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs12 V
Number of Channels1
Number of Elements1
On-State Resistance8.2 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Resistance8.2 MΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage-1.2 V
Turn-Off Delay Time230 ns
Turn-On Delay Time13 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TRPBF.

element14 APAC
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet9 pages22 years ago
Farnell
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
iiiC
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF7425TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF7425TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
Trans MOSFET P-CH Si 20V 15A 8-Pin SOIC T/R / MOSFET P-CH 20V 15A 8-SOIC
Benefits: RoHS Compliant; Industry-leading quality; Industry-Standard Pinout; P-Channel MOSFET
Single P-Channel 20 V 13 mOhm 130 nC HEXFET® Power Mosfet - SOIC-8
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 15A I(D), 20V, 0.0082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-15A; On Resistance, Rds(on):8.2mohm; Rds(on) Test Voltage, Vgs:-4.5V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7425 TRPBF
  • IRF7425TRPBF.
  • SP001555316

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance8.2 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time160 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance7.98 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs12 V
Number of Channels1
Number of Elements1
On-State Resistance8.2 mΩ
Package Quantity4000
PackagingTape & Reel
Power Dissipation2.5 W
Rds On Max8.2 mΩ
Resistance8.2 MΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage-1.2 V
Turn-Off Delay Time230 ns
Turn-On Delay Time13 ns
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF7425TRPBF.

element14 APAC
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet9 pages22 years ago
Farnell
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
iiiC
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago