Vishay IRF540PBF

Transistor: N-MOSFET; unipolar; 100V; 28A; 0.077ohm; 150W; -55+175 deg.C; THT; TO220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)28 A
Current28 A
Current Rating28 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time43 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation150 W
Rds On Max77 mΩ
Recovery Time360 ns
Resistance77 mΩ
Rise Time44 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time53 ns
Turn-On Delay Time11 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.51 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF540PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages9 years ago
Future Electronics
Datasheet8 pages2 years ago
LKR
Datasheet9 pages3 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
TME
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages15 years ago
DigiKey
Datasheet7 pages20 years ago
B+D Enterprises
Datasheet6 pages26 years ago

Inventory History

3 month trend:
-30.93%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF540PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF540PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 28A; 0.077ohm; 150W; -55+175 deg.C; THT; TO220
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
Transistor NPN IRF540/IRF540PBF INTERNATIONAL RECTIFIER RoHS Ampere=28 Volt=100 TO220
Halfin
Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 100V 28A TO-220AB
Vishay N channel power MOSFET, 100 V, 28 A, TO-220, IRF540-PBF
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 28A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:100V; On Resistance Rds(on):77mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:28A; Package / Case:TO-220AB; Power Dissipation Pd:150W; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 540 PBF
  • IRF-540PBF
  • IRF540-PBF
  • IRF540PBF.
  • IRF540PBF..

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)28 A
Current28 A
Current Rating28 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time43 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation150 W
Rds On Max77 mΩ
Recovery Time360 ns
Resistance77 mΩ
Rise Time44 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time53 ns
Turn-On Delay Time11 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height9.01 mm
Length10.51 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF540PBF.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
element14 APAC
Datasheet9 pages9 years ago
Future Electronics
Datasheet8 pages2 years ago
LKR
Datasheet9 pages3 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
TME
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Factory Futures
Datasheet9 pages13 years ago
Jameco
Datasheet8 pages15 years ago
DigiKey
Datasheet7 pages20 years ago
B+D Enterprises
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago