Infineon IRAMS10UP60B

Controller, Motion; DIP; 25; 20V; 600V; 10 A; 275muJ; 2.2 W; 150degC; 165muA; 20 + 0.3 V

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins23
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Current10 A
Frequency20 kHz
Input Bias Current200 µA
Isolation Voltage2 kV
Max Collector Current10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation27 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current165 µA
Number of Outputs1
Output Current10 A
Output Voltage600 V
Power Dissipation2.2 W
Quiescent Current165 µA
RMS Current (Irms)10 A
Switching Frequency20 kHz
TypeIntegrated Circuit (IC)
Voltage600 V
Dimensions
Height5.0038 mm
Length61.976 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRAMS10UP60B.

Newark
Datasheet17 pages18 years ago
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages18 years ago
iiiC
Datasheet17 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRAMS10UP60B.

Related Parts

Descriptions

Descriptions of Infineon IRAMS10UP60B provided by its distributors.

Controller, Motion;DIP;25;20V;600V;10 A;275muJ;2.2 W;150degC;165muA;20 + 0.3 V
Motor / Motion / Ignition Controllers & Drivers PLUG N DRIVE MOD iMOTION 6A, 600V
DRIVER, POWER MODULE, 10A 600V, 10UP60; Device Type:Motor; Module Configuration:IGBT; Input Delay:590ns; Output Delay:700ns; Supply Voltage Range:12V to 20V; Driver Case Style:SIP; No. of Pins:23; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:10; Frequency:20kHz; IC Generic Number:10UP60; Logic Function Number:60; No. of Outputs:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:10A; Output Current Max:10A; Output Voltage:450V; Output Voltage Max:600V; Package / Case:Standard Pin Leadforming Option; Supply Voltage Max:20V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRAMS10UP60B.
  • SP001540288

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins23
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage600 V
Collector Emitter Voltage (VCEO)600 V
Current10 A
Frequency20 kHz
Input Bias Current200 µA
Isolation Voltage2 kV
Max Collector Current10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation27 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current165 µA
Number of Outputs1
Output Current10 A
Output Voltage600 V
Power Dissipation2.2 W
Quiescent Current165 µA
RMS Current (Irms)10 A
Switching Frequency20 kHz
TypeIntegrated Circuit (IC)
Voltage600 V
Dimensions
Height5.0038 mm
Length61.976 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRAMS10UP60B.

Newark
Datasheet17 pages18 years ago
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages18 years ago
iiiC
Datasheet17 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago