Everlight IR333-A

T-1 3/4, 5 MM INFRARED LED Infrared LED, 5mm, 1-Element, 940nm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage1.2 V
Lens StyleCircular, Colored, Diffused
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBox
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth5.9 mm
Length5.9 mm

Documents

Download datasheets and manufacturer documentation for Everlight IR333-A.

LKR
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages10 years ago
Datasheet7 pages18 years ago
TME
Datasheet2 pages1 year ago
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+1346%

Engineering Resources

View Evaluation kits and Reference designs for Everlight IR333-A.

Related Parts

Descriptions

Descriptions of Everlight IR333-A provided by its distributors.

T-1 3/4, 5 MM INFRARED LED Infrared LED, 5mm, 1-Element, 940nm
940 nm Viewing Angle 20° 100 mA Through Hole Plastic Infrared Emitting Diode
Infrared Emitter 940nm 750mW/sr Circular Top Mount 2-Pin T-1 3/4 Box / EMITTER IR 940NM 100MA RADIAL
LED IrLED 940nm 2-Pin T-1 3/4 Box
Product Description Demo for Development.
IR-LED Operating temperature: -40...85 °C Radiant intensity: 7.8...750 mW/sr Light colour: Infrared Package: 5 mm (T1¾) Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 333A
  • IR333A

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage1.2 V
Lens StyleCircular, Colored, Diffused
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBox
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth5.9 mm
Length5.9 mm

Documents

Download datasheets and manufacturer documentation for Everlight IR333-A.

LKR
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages10 years ago
Datasheet7 pages18 years ago
TME
Datasheet2 pages1 year ago
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant