Lumex SSL-LX5093XIC

LED, T-5mm, T1-3/4, Super Bright Clear,Emit Red, Lens Red, 10 View Angle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1120-ND 17,192 Buy Now »
USD
0.430 0.300 0.200 0.100 0.077
Newark
09J9323 369 Buy Now »
USD
0.187 0.187 0.153 0.103 0.078
Mouser
696-SSL-LX5093XIC 2,795 Buy Now »
USD
0.160 0.160 0.132 0.088 0.071
Onlinecomponents.com
SSLLX5093XIC 200 Buy Now »
USD
0.111 0.111 0.094 0.081 0.069
Master Electronics
SSLLX5093XIC 176 ··
USD
0.111 0.111 0.094 0.081 0.069
Future Electronics
SSL-LX5093XIC 0 ··
USD
0.102 0.102 0.090
Allied Electronics
70127646 675 Buy Now »
USD
0.249 0.249 0.178 0.124 0.113
Edge Electronics
SSL-LX5093XIC 10 ··
Farnell 2
2062502 623 Buy Now »
GBP
0.419 0.347 0.311 0.268 0.242
7605810 369 Buy Now »
GBP
0.124 0.124 0.101 0.068 0.052
element14 APAC
2062502 623 Buy Now »
SGD
0.259 0.259 0.214 0.143 0.115
Electro Sonic
SSLLX5093XIC 200 Buy Now »
USD
0.118 0.118 0.100 0.086 0.073
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SSL-LX5093XIC 643 Buy Now »
USD
0.525 0.525 0.263 0.158 0.158
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSL-LX5093XIC Contact ··
XS Micro
SSL-LX5093XIC Contact ··

Descriptions

LED RED CLEAR 5MM ROUND T/H
Digi-Key
T5x9mm TAPERED LED, 635RED CLR, 250mcd
Master Electronics
LED Lamps 5mm High Bright Red
Mouser
LED, RED, T-1 3/4 (5MM), 600MCD, 635NM
element14 APAC
Red 5 mm 20° Water Clear 600 mcd 2 V Through Hole LED - T-1¾
Future Electronics
LED Lamp; Bulb Size:5mm; Luminous Intensity:600µcd; Viewing Angle:20°; Forward Current:30mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:No; Lens Color:Clear; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
Newark
LED, T-5mm, T1-3/4, Super Bright Clear,Emit Red, Lens Red, 10 View Angle
Allied Electronics
T5x9mm TAPERED LED, 635RED CLR, 250mcd
Onlinecomponents.com
LED, RED, T-1 3/4 (5MM), 600MCD, 635NM
Farnell

Technical Specifications

Size-Diameter 5 mm
Mounting Type Through Hole
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk
Lens Color Clear
Size-Height 6.7 mm
Color Red
Wavelength 635 nm
Lens Type Non-Diffused
Viewing Angle 20 °
Luminous Intensity 600 mcd
Forward Voltage 2 V
Number of Pins 2

Documents

Mouser
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 1 page 9 years ago
Datasheet 1 page 15 years ago

Images

Alternate Names

LUM SSL-LX5093XIC
LUMEX INC SSL-LX5093XIC
Lumex Opto/Components Inc SSL-LX5093XIC
LUMEX OPTO SSL-LX5093XIC
LUMX SSL-LX5093XIC
LUMEX OPTO COMPONENTS SSL-LX5093XIC
LUMEX ITW SSL-LX5093XIC
LUMEX OPTO/COMPONENTS INC (VA) SSL-LX5093XIC
LUMEX OPTO COMPONEN SSL-LX5093XIC
LUMEX OPT SSL-LX5093XIC
LUMEX INCORPORATED SSL-LX5093XIC
Lumex Opto/Comp SSL-LX5093XIC
LUMEX OPTO COMPONENT SSL-LX5093XIC
ITW Lumex SSL-LX5093XIC
LUMEX OPTOELECTRONICS SSL-LX5093XIC
Lumex (Digi-Key) SSL-LX5093XIC
LUMEX CORP SSL-LX5093XIC
LUMEX OPTOELECT SSL-LX5093XIC
LUMEX INCORPATED SSL-LX5093XIC
LUMEX OPTO/COMP INC SSL-LX5093XIC
LUMEX OPOTO SSL-LX5093XIC
LUMEX COPRORATION SSL-LX5093XIC

Search for other parts like SSL-LX5093 »