📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon IPW65R037C6FKSA1

Single N-Channel 650 V 37 mOhm 330 nC CoolMOS™ Power Mosfet - TO-247-3
$ 8.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R037C6FKSA1.

IHS

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+482%

CAD Models

Download Infineon IPW65R037C6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
Trans MOSFET N-CH 650V 63.3A Automotive 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW78N65M5
STW78N65M5 N-channel MOSFET Transistor, 69 A, 710 V, 3-Pin TO-247

Descriptions

Descriptions of Infineon IPW65R037C6FKSA1 provided by its distributors.

Single N-Channel 650 V 37 mOhm 330 nC CoolMOS™ Power Mosfet - TO-247-3
Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
Power MOSFET, N Channel, 650 V, 83.2 A, 0.037 ohm, TO-247, Through Hole
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
MOSFET, N CH, 650V, 83.2A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 83.2A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R037C6
  • SP000756284