📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon IPW65R048CFDAFKSA1

Trans MOSFET N-CH 650V 63.3A Automotive 3-Pin(3+Tab) TO-247 Tube
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R048CFDAFKSA1.

IHS

Datasheet14 pages13 years ago

Inventory History

3 month trend:
-16.77%

CAD Models

Download Infineon IPW65R048CFDAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
STMicroelectronicsSTW60NM50N
N-channel 500 V, 0.035 Ohm typ., 68 A, MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW77N65M5
N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW65R048CFDAFKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 63.3A Automotive 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 63.3A I(D), 650V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.
Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:63.3A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.043Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPW65R048CFDAFKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R048CFDA
  • SP000895318