Infineon IPP040N06N3GXKSA1

Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)90 A
Drain to Source Resistance3.3 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance8 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation188 W
Min Operating Temperature-55 °C
On-State Resistance4 mΩ
Package Quantity500
Power Dissipation150 W
Rds On Max4 mΩ
Rise Time70 ns
Schedule B8541290080
Turn-Off Delay Time40 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP040N06N3GXKSA1.

Newark
Datasheet11 pages13 years ago
Farnell
Datasheet11 pages13 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages13 years ago

Inventory History

3 month trend:
+1279%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP040N06N3GXKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP040N06N3GXKSA1 provided by its distributors.

Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3
Trans MOSFET N-CH 60V 90A 3-Pin(3+Tab) TO-220 Tube
INFINEON - IPP040N06N3GXKSA1 - MOSFET, N CH, 90A, 60V, PG-TO220-3
Power Field-Effect Transistor, 90A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, PG-TO220-3, RoHS
Infineon SCT
MOSFET, N CH, 90A, 60V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:60V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:188W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:188W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 130 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 4 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 70 / Turn-OFF Delay Time ns = 40 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 188
OptiMOS 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applications; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP040N06N3 G
  • IPP040N06N3-G
  • IPP040N06N3G
  • SP000680788

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)90 A
Drain to Source Resistance3.3 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance8 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation188 W
Min Operating Temperature-55 °C
On-State Resistance4 mΩ
Package Quantity500
Power Dissipation150 W
Rds On Max4 mΩ
Rise Time70 ns
Schedule B8541290080
Turn-Off Delay Time40 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP040N06N3GXKSA1.

Newark
Datasheet11 pages13 years ago
Farnell
Datasheet11 pages13 years ago
element14 APAC
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements