Infineon IPP029N06NAKSA1

Single N-Channel 60 V 2.9 mOhm 56 nC OptiMOS™ Power Mosfet - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.1 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
On-State Resistance2.9 mΩ
Package Quantity500
Power Dissipation136 W
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP029N06NAKSA1.

element14 APAC
Datasheet12 pages0 years ago
_legacy Avnet
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-55.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPP029N06NAKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPP029N06NAKSA1 provided by its distributors.

Single N-Channel 60 V 2.9 mOhm 56 nC OptiMOS™ Power Mosfet - TO-220-3
MOSFET, N CH, 60V, 100A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V;
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, PG-TO220-3, RoHS
Infineon SCT
OptiMOS 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Optimized for synchronous rectification; 40% lower R DS(on) than alternative devices; 40% improvement of FOM over similar devices; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP029N06N
  • IPP029N06N .
  • SP000917404

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.1 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
On-State Resistance2.9 mΩ
Package Quantity500
Power Dissipation136 W
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time30 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPP029N06NAKSA1.

element14 APAC
Datasheet12 pages0 years ago
_legacy Avnet
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements