Infineon IPI50N10S3L16AKSA1

100V, N-Ch, 15 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T, PG-TO262-3-3, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.18 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance15.7 mΩ
Package Quantity500
Power Dissipation100 W
Rds On Max15.7 mΩ
Rise Time5 ns
Turn-Off Delay Time28 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPI50N10S3L16AKSA1.

Infineon SCT
Datasheet9 pages16 years ago
Burklin Elektronik
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+53.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPI50N10S3L16AKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPI50N10S3L16AKSA1 provided by its distributors.

100V, N-Ch, 15 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T, PG-TO262-3-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 50A 3-Pin(3+Tab) TO-262
Infineon Technologies N channel OptiMOST power transistor, 100 V, 50 A, PG-TO262-3, IPI50N10S3L16AKSA1
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI50N10S3L-16
  • SP000407120

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)50 A
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.18 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
On-State Resistance15.7 mΩ
Package Quantity500
Power Dissipation100 W
Rds On Max15.7 mΩ
Rise Time5 ns
Turn-Off Delay Time28 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPI50N10S3L16AKSA1.

Infineon SCT
Datasheet9 pages16 years ago
Burklin Elektronik
Datasheet9 pages16 years ago
iiiC
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements