Infineon IPI147N12N3GAKSA1

Trans MOSFET N-CH 120V 56A Automotive 3-Pin(3+Tab) TO-262 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Technical
Continuous Drain Current (ID)56 A
Drain to Source Voltage (Vdss)120 V
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.42 nF
Max Dual Supply Voltage120 V
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance14.7 mΩ
Package Quantity500
Power Dissipation107 W
Rds On Max14.7 mΩ
Rise Time9 ns
Turn-Off Delay Time24 ns
Turn-On Delay Time16 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPI147N12N3GAKSA1.

Upverter
Datasheet11 pages13 years ago
Burklin Elektronik
Datasheet11 pages13 years ago

Inventory History

3 month trend:
+9.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPI147N12N3GAKSA1.

Related Parts

Descriptions

Descriptions of Infineon IPI147N12N3GAKSA1 provided by its distributors.

Trans MOSFET N-CH 120V 56A Automotive 3-Pin(3+Tab) TO-262 Tube
The 120V OptiMOS™ family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications, PG-TO262-3-3, RoHS
Infineon SCT
The 120V OptiMOS family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications. The 120V OptiMOS technology gives new possibilites for optimized solutions. | Summary of Features: Excellent switching performance; Worlds lowest R DS(on); Very low Q g and Q gd; Excellent gate charge x R DS(on) product (FOM); RoHS compliant-halogen free; MSL1 rated 2 | Benefits: Environmentally friendly; Increased efficiency; Highest power density; Less paralleling required; Smallest board-space consumption; Easy-to-design products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 1248V systems (i.e. fans for servers, domestic vehicles, power-tools, trucks); Isolated DC-DC converters (telecom and datacom systems); Or-ing switches and circuit breakers in 48V systems; Class D audio amplifiers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI147N12N3 G
  • IPI147N12N3G
  • SP000652744

Technical Specifications

Physical
Case/PackageTO-262-3
MountThrough Hole
Technical
Continuous Drain Current (ID)56 A
Drain to Source Voltage (Vdss)120 V
Fall Time4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.42 nF
Max Dual Supply Voltage120 V
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance14.7 mΩ
Package Quantity500
Power Dissipation107 W
Rds On Max14.7 mΩ
Rise Time9 ns
Turn-Off Delay Time24 ns
Turn-On Delay Time16 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPI147N12N3GAKSA1.

Upverter
Datasheet11 pages13 years ago
Burklin Elektronik
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements