Nexperia IP4234CZ6,125

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance40 pF
DirectionUnidirectional
Leakage Current100 nA
Max Breakdown Voltage9 V
Max Operating Temperature85 °C
Max Power Dissipation100 W
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels2
Operating Supply Voltage700 mV
PackagingDigi-Reel®
Peak Pulse Power 100 W
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Depth1.7 mm
Height1.1 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia IP4234CZ6,125.

Upverter
Datasheet11 pages6 years ago
Technical Drawing5 pages5 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet10 pages16 years ago
Farnell
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-7.16%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.122
$ 0.122
Stock
2,395,350
1,979,420
1,979,420
Authorized Distributors
15
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
-
-
-
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia IP4234CZ6,125.

Related Parts

Descriptions

Descriptions of Nexperia IP4234CZ6,125 provided by its distributors.

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
IP4234CZ6 - Single USB 2.0 ESD protection to IEC 61000-4-2 level 4
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
DIODE, ESD PROTECTION, TSOP-6; Diode Typ; DIODE, ESD PROTECTION, TSOP-6; Diode Type:ESD Protection; Power Dissipation Pd:100W; Operating Voltage:700mV; Diode Case Style:TSOP; No. of Pins:6; MSL:MSL 1 - Unlimited
DIODE, ESD TVS, USB2.0, SOT457; Clamping Voltage Vc Max: -; Diode Case Style: SOT-457; No. of Pins: 6Pins; Operating Voltage: 3V; Power Dissipation Pd: 100W; Product Range: IP423 Series; Automotive Qualification Standard: -; SV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "IP4234CZ6,125"
  • IP4234CZ6 125
  • IP4234CZ6,125""
  • IP4234CZ6125

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance40 pF
DirectionUnidirectional
Leakage Current100 nA
Max Breakdown Voltage9 V
Max Operating Temperature85 °C
Max Power Dissipation100 W
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels2
Operating Supply Voltage700 mV
PackagingDigi-Reel®
Peak Pulse Power 100 W
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Depth1.7 mm
Height1.1 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia IP4234CZ6,125.

Upverter
Datasheet11 pages6 years ago
Technical Drawing5 pages5 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet10 pages16 years ago
Farnell
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago