Texas Instruments INA201AIDGKT

High-Side Measurement Current-Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Accuracy3.5 %
Bandwidth300 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current16 µA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.35 mA
Number of Amplifiers1
Operating Supply Current1.85 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate1 V/µs
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA201AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet27 pages9 years ago
Datasheet33 pages7 years ago
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet27 pages10 years ago
element14 APAC
Datasheet32 pages8 years ago
Datasheet33 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Farnell
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 2.165
$ 1.628
$ 1.628
Stock
388,347
714,104
714,104
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.85 mA
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA201AIDGKT.

Related Parts

Descriptions

Descriptions of Texas Instruments INA201AIDGKT provided by its distributors.

High-Side Measurement Current-Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125
TEXAS INSTRUMENTS INA201AIDGKT Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8 Pins, -40 C, 125 C
Comparator Single 18V Automotive 8-Pin VSSOP T/R
Current Monitor Regulator High-Side - 8-VSSOP
Current Shunt Monitor 8-Pin VSSOP T/R
Comparator, 1 Func, 2500uV Offset-Max, PDSO8
IC CURRENT MONITOR 3.5% 8VSSOP
IC, CURR-SHUNT MONITOR 8-MSOP; No. of Amplifiers:1; Input Bias Current:16µA; Input Offset Voltage:2.5mV; Gain dB Max:50dB; Bandwidth:300kHz; CMRR:100dB; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 18V; Supply Current:1.35mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:201; Bias Current:16µA; Common Mode Voltage VCM:80V; Gain Bandwidth:300kHz; Package / Case:MSOP; Supply Voltage Max:18V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA201AIDGKT .
  • INA201AIDGKT.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Accuracy3.5 %
Bandwidth300 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current16 µA
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.35 mA
Number of Amplifiers1
Operating Supply Current1.85 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate1 V/µs
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA201AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet27 pages9 years ago
Datasheet33 pages7 years ago
Datasheet27 pages9 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet27 pages10 years ago
element14 APAC
Datasheet32 pages8 years ago
Datasheet33 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Farnell
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago