Texas Instruments INA148UA

SP Amp Difference Amplifier Single ±18V/36V Automotive 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product100 kHz
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Voltage200 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current260 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current260 µA
Output Current per Channel13 mA
Power Supply Rejection Ratio (PSRR)86.02 dB
Quiescent Current600 µA
Resistance2 MΩ
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA148UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
DigiKey
Datasheet14 pages24 years ago
Sierra IC
Datasheet14 pages24 years ago

Inventory History

3 month trend:
+170%

Alternate Parts

Price @ 1000
$ 4.1
$ 2.488
$ 2.488
Stock
412,967
575,870
575,870
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
100 kHz
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
260 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA148UA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA148UA provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V Automotive 8-Pin SOIC Tube
Ic, Amp Diff, Smd, Soic8, 148; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA148UA
+-200V Common-Mode Voltage Difference Amplifier 8-SOIC -55 to 125
TEXAS INSTRUMENTS - INA148UA - DIFFERENTIAL AMPLIFIER, 100kHZ 1V/uS SOIC8
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
STMICROELECTRONICS - STM32L412K8T6 - ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32bit, 80 MHz, 128 KB, 40 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA 148UA
  • INA148UA ..
  • INA148UA.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product100 kHz
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Voltage200 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current260 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current260 µA
Output Current per Channel13 mA
Power Supply Rejection Ratio (PSRR)86.02 dB
Quiescent Current600 µA
Resistance2 MΩ
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA148UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
DigiKey
Datasheet14 pages24 years ago
Sierra IC
Datasheet14 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago