Texas Instruments INA139NA/250

2.7 to 36V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight17.491656 mg
Technical
Accuracy0.5 %
Bandwidth440 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current10 µA
Input Offset Voltage (Vos)1 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current125 µA
Operating Supply Voltage28 V
PackagingCut Tape
Schedule B8542330000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA139NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Newark
Datasheet27 pages6 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Upverter
Datasheet15 pages12 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet19 pages8 years ago
DigiKey
Datasheet11 pages18 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet25 pages7 years ago
iiiC
Datasheet15 pages12 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+1.49%

Alternate Parts

Price @ 1000
$ 1.152
$ 0.641
$ 0.641
Stock
1,158,501
1,475,840
1,475,840
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
125 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments INA139NA/250 provided by its distributors.

2.7 to 36V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.44MHz Band Width, PDSO5
SP Amp Current Shunt Monitor Single 40 Volt 5-Pin SOT-23 Tape and Reel
Current Shunt Monitor, 40V, 5Sot23; No. Of Amplifiers:1 Amplifier; Input Bias Current:10Μa; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Bandwidth:440Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA139NA/250
The INA139 and INA169 are high-side, unipolar, current shunt monitors. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT23 packaging enable use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7V to 40V for the INA139 and 2.7V to 60V for the INA169. Quiescent current is only 60 uA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting. Both the INA139 and INA169 are available in SOT23-5 packages and are specified for the -40oC to +85oC industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA139NA-250
  • INA139NA/250 .
  • INA139NA/250.
  • INA139NA250

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight17.491656 mg
Technical
Accuracy0.5 %
Bandwidth440 kHz
Common Mode Rejection Ratio100 dB
Input Bias Current10 µA
Input Offset Voltage (Vos)1 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current125 µA
Operating Supply Voltage28 V
PackagingCut Tape
Schedule B8542330000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA139NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Newark
Datasheet27 pages6 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Upverter
Datasheet15 pages12 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet19 pages8 years ago
DigiKey
Datasheet11 pages18 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet25 pages7 years ago
iiiC
Datasheet15 pages12 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago