Texas Instruments INA117KU

High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Voltage200 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel20 mA
Quiescent Current2 mA
Resistance800 kΩ
Schedule B8542330000
Slew Rate2.6 V/µs
Supply TypeDual
Voltage44 V
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117KU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet17 pages9 years ago
Newark
Datasheet17 pages11 years ago
Datasheet17 pages23 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet19 pages11 years ago
TME
Datasheet19 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet16 pages23 years ago

Inventory History

3 month trend:
+1071%

Alternate Parts

Price @ 1000
$ 5.9
$ 4.093
$ 4.093
Stock
409,975
823,472
823,472
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA117KU.

Related Parts

Descriptions

Descriptions of Texas Instruments INA117KU provided by its distributors.

High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
Signal Processing Differential AMP Single ±18 Volt 8-Pin SOIC
DIFFERENTIAL AMPLIFIER, 200kHZ, 2.6V/uS, SOIC-8
HIGH COMMON-MODE VOLTAGE DIFFERENCE AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Ic, Amp Diff Unity Gain, Soic8, 117; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA117KU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA/117KU
  • INA117KU.
  • INA117KU..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth200 kHz
Bandwidth200 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Input Voltage200 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel20 mA
Quiescent Current2 mA
Resistance800 kΩ
Schedule B8542330000
Slew Rate2.6 V/µs
Supply TypeDual
Voltage44 V
Voltage Gain0 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117KU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet17 pages9 years ago
Newark
Datasheet17 pages11 years ago
Datasheet17 pages23 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet19 pages11 years ago
TME
Datasheet19 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago