Texas Instruments INA103KP

Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth6 MHz
Bandwidth6 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product6 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage25 V
Max Operating Temperature85 °C
Max Supply Voltage50 V
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Supply Current12.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current9 mA
Operating Supply Voltage50 V
Output Current40 mA
Output Current per Channel40 mA
Quiescent Current9 mA
Resistance60 MΩ
Schedule B8542330000
Slew Rate15 V/µs
Voltage Gain60 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA103KP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages27 years ago
Jameco
Datasheet17 pages13 years ago
Upverter
Datasheet22 pages6 years ago
Datasheet17 pages11 years ago
Newark
Datasheet16 pages15 years ago
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet17 pages11 years ago
TME
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet20 pages16 years ago
DigiKey
Datasheet14 pages26 years ago
Sierra IC
Datasheet14 pages26 years ago

Inventory History

3 month trend:
+8.29%

Alternate Parts

Price @ 1000
$ 7.475
$ 7.77
$ 7.77
Stock
172,570
77,007
77,007
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
6 MHz
-
-
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
18 V
18 V
18 V
Max Supply Voltage
50 V
50 V
50 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA103KP.

Related Parts

Descriptions

Descriptions of Texas Instruments INA103KP provided by its distributors.

Low Noise, Low Distortion Instrumentation Amplifier 16-PDIP -40 to 85
TEXAS INSTRUMENTS INA103KP Instrument Amplifier, 1 Amplifier, 30 V, 15 V/s, 6 MHz,9V to25V, DIP
Instrumentation Amplifier 1 Circuit - 16-PDIP
SP Amp INSTR Amp Single ±25V 16-Pin PDIP Tube
Amp Instrumentation, Pdip16, 103; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:30Μv; Slew Rate:15V/Μs; Bandwidth:6Mhz; Supply Voltage Range:± 9V To ± 25V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS INA103KP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA103KP .
  • INA103KP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth6 MHz
Bandwidth6 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product6 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage25 V
Max Operating Temperature85 °C
Max Supply Voltage50 V
Min Dual Supply Voltage9 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Supply Current12.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current9 mA
Operating Supply Voltage50 V
Output Current40 mA
Output Current per Channel40 mA
Quiescent Current9 mA
Resistance60 MΩ
Schedule B8542330000
Slew Rate15 V/µs
Voltage Gain60 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA103KP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages27 years ago
Jameco
Datasheet17 pages13 years ago
Upverter
Datasheet22 pages6 years ago
Datasheet17 pages11 years ago
Newark
Datasheet16 pages15 years ago
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet17 pages11 years ago
TME
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet20 pages16 years ago
DigiKey
Datasheet14 pages26 years ago
Sierra IC
Datasheet14 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago