📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay Dale IMC0603ER10NG01

General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0603
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Dale IMC0603ER10NG01.

IHS

Datasheet3 pages1 year ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.14
$ 0.106
Stock
1,461
7,084
Authorized Distributors
5
6
Inductance
10 nH
10 nH
Tolerance
2 %
5 %
Current Rating
700 mA
700 mA
Shielding
No
No
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay Dale IMC0603ER10NG01 provided by its distributors.

General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0603
FIXED IND 10NH 700MA 130MOHM SMD
Imc-0603-01 .01 2% Er E4 |Vishay IMC0603ER10NG01

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI