Vishay IMBD4148-E3-08

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current50 µA
Power Dissipation350 mW
Reverse Recovery Time4 ns
Schedule B8541100070
Dimensions
Height1.05 mm
Length3.1 mm
Width1.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay IMBD4148-E3-08.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+2.60%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.014
$ 0.014
Stock
2,218,214
159,155
159,155
Authorized Distributors
11
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
-
-
Max Reverse Leakage Current
2.5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay IMBD4148-E3-08.

Related Parts

Descriptions

Descriptions of Vishay IMBD4148-E3-08 provided by its distributors.

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.15A 4ns 3-Pin SOT-23 T/R
IMBD4148 Series 75 V 0.15 A SMT Small Signal Switching Diode - SOT-23-3
Switching Diode Genpurp Sot23100V, 1V@10Ma, 4Ns, Ifmax=300Ma |Vishay IMBD4148-E3-08
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 2.5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 4 / Thermal Resistance W/°C = 450

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMBD4148-E3-08.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current50 µA
Power Dissipation350 mW
Reverse Recovery Time4 ns
Schedule B8541100070
Dimensions
Height1.05 mm
Length3.1 mm
Width1.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay IMBD4148-E3-08.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago