Vishay ILQ615-4X009

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio320 %
Forward Current60 mA
Forward Voltage1.15 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay ILQ615-4X009.

Farnell
Datasheet12 pages13 years ago
Datasheet13 pages14 years ago
Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet21 pages12 years ago
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago
element14
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-12.81%

Alternate Parts

Price @ 1000
$ 1.389
$ 1.362
$ 1.362
Stock
35,914
236,195
236,195
Authorized Distributors
9
9
9
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
5.3 kV
-
-
Current Transfer Ratio
320 %
320 %
320 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
70 V
-
-
Output Current
-
-
-
Forward Voltage
1.15 V
1.15 V
1.15 V
Forward Current
60 mA
60 mA
60 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILQ615-4X009.

Related Parts

Descriptions

Descriptions of Vishay ILQ615-4X009 provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
VISHAY ILQ615-4X009 Transistor Output Optocoupler, 4 Channel, Surface Mount DIP, 16 Pins, 60 mA, 5.3 kV, 160 %
OPTOCOUPLER 4-CH ISOL; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ615-4-X009
  • ILQ615-4X009.
  • ILQ615-4X009..
  • ILQ6154X009

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio320 %
Forward Current60 mA
Forward Voltage1.15 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay ILQ615-4X009.

Farnell
Datasheet12 pages13 years ago
Datasheet13 pages14 years ago
Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet21 pages12 years ago
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago
element14
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago