Vishay ILD217T

ILD217T Series 70 V 4000 Vrms Dual Channel Optocoupler Phototransistor - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio120 %
Forward Current30 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage4 kV
Max Input Current30 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output TypePhototransistor
Output Voltage70 V
PackagingTape & Reel
Power Dissipation300 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Schedule B8541408000
Voltage Rating (DC)1.2 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILD217T.

Farnell
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet19 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet7 pages9 years ago
Datasheet2 pages22 years ago
Upverter
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet4 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-6.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILD217T.

Related Parts

Descriptions

Descriptions of Vishay ILD217T provided by its distributors.

ILD217T Series 70 V 4000 Vrms Dual Channel Optocoupler Phototransistor - SOIC-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC | Vishay / Small Signal & Opto Products (SSP) ILD217T
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL Package: SO-8 Input forward current: 30 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:30mA; Voltage, Output Max:70V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD217-T
  • ILD217T.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio120 %
Forward Current30 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage4 kV
Max Input Current30 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output TypePhototransistor
Output Voltage70 V
PackagingTape & Reel
Power Dissipation300 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Schedule B8541408000
Voltage Rating (DC)1.2 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILD217T.

Farnell
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet19 pages12 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet7 pages9 years ago
Datasheet2 pages22 years ago
Upverter
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet4 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago