Vishay ILB1206ER260V

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.5A 0.05Ohm DCR 1206 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Current Rating500 mA
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance26 Ω
Inductance26 µH
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER260V.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago

Inventory History

3 month trend:
+17.88%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.149
$ 0.149
Stock
167,682
168,060
168,060
Authorized Distributors
8
6
6
Impedance
26 Ω
26 Ω
26 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILB1206ER260V.

Related Parts

Descriptions

Descriptions of Vishay ILB1206ER260V provided by its distributors.

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.5A 0.05Ohm DCR 1206 T/R
Ferrite Bead, 1206 [3216 Metric], 26 Ohm, 500 mA, 50 Milliohm, ± 25%
ILB Series 1206 26 Ohm 500 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 1206, 50mOHM, 500mA
Product Range:ILB Series; DC Resistance Max:0.05ohm; Inductance Tolerance:± 25%; Inductor Construction:Shielded RoHS Compliant: Yes
FERRITE BEAD, 1206, 50mOHM, 500mA; Impedance:26ohm; DC Resistance Max:0.05ohm; DC Current Rating:500mA; Ferrite Mounting:SMD; Ferrite Case Style:1206 / 3216; Current Rating:500mA; Current Rating:0.5A; Frequency:100MHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB1206ER260V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Current Rating500 mA
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance26 Ω
Inductance26 µH
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER260V.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago