Murata BLM18PG300SN1D

BLM Series 0603 30 Ohm 1000 mA 0.05 DCR Surface Mount Ferrite Bead

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-1035-1-ND 214,651 Buy Now »
USD
0.100 0.069 0.041 0.024 0.024
490-1035-6-ND 214,651 Buy Now »
USD
0.100 0.069 0.041 0.024 0.024
490-1035-2-ND 212,000 Buy Now »
USD
0.017
Avnet 2
BLM18PG300SN1D/BKN 2,714 Buy Now »
USD
0.026 0.026 0.024 0.022 0.022
BLM18PG300SN1D 84,000 Buy Now »
USD
0.019
Verical 5
BLM18PG300SN1D 40,000 Buy Now »
USD
0.011
BLM18PG300SN1D 104,000 Buy Now »
USD
0.015
BLM18PG300SN1D 3,720 Buy Now »
USD
0.023 0.019
BLM18PG300SN1D 727 Buy Now »
USD
0.023 0.023
BLM18PG300SN1D 300,000 Buy Now »
USD
Newark
73M9112 3,128 Buy Now »
USD
0.043 0.043 0.031 0.025 0.021
TTI 2
BLM18PG300SN1D 260,000 Buy Now »
USD
0.020
BLM18PG300SN1D. 2,200 Buy Now »
USD
0.050 0.050 0.050
Chip One Stop Japan
C1S521300895595 7,165 Buy Now »
USD
0.037 0.023 0.017
Mouser
81-BLM11P300S 22,043 Buy Now »
USD
0.100 0.056 0.030 0.023 0.018
Chip One Stop Global 3
C1S521300895595 1,537 Buy Now »
USD
0.041 0.024 0.024
C1S521300895586 112,000 Buy Now »
USD
0.011
C1S521301033536 16,000 Buy Now »
USD
0.018
Future Electronics
BLM18PG300SN1D 0 ··
USD
0.014 0.014 0.014 0.014 0.014
Farnell
1515741 41,176 Buy Now »
GBP
0.050 0.024 0.019 0.013
element14 APAC
1515741 38,960 Buy Now »
SGD
0.101 0.044 0.026 0.026
Schukat
BLM18PG300SN1D 1,500 Buy Now »
EUR
0.014 0.013
Rutronik
FE2127 12,000 Buy Now »
USD
0.011
Avnet Europe
BLM18PG300SN1D 72,000 Buy Now »
USD
0.014
RS Components
7241403 19,145 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1845048 117,800 Buy Now »
USD
0.020
Quest
BLM18PG300SN1D 24,332 Buy Now »
USD
0.090 0.090 0.060 0.030 0.009
Abtronics
BLM18PG300SN1D 36,890 ··
Freedom EMG
BLM18PG300SN1D 22,469 ··
Ewing Components
BLM18PG300SN1D 29,665 Send RFQ »
Abacus Technologies
BLM18PG300SN1D 4,933 ··
Rotakorn
868240468 2,450 ··
SIE
BLM18PG300SN1D 12,000 ··
TME
BLM18PG300SN1D 11,020 Buy Now »
USD
0.018 0.013 0.008
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BLM18PG300SN1D Contact ··
Touchstone Systems
BLM18PG300SN1D Contact ··

Descriptions

Ferrite: bead; Imp.@ 100MHz:30Ω; Mounting: SMD; 1A; R:0.05Ω
TME
SMD EMI Filters/Chip Ferrite Beads 0603 30 OHM
Mouser
FERRITE CHIP 30 OHM 1000MA 0603
Rotakorn
Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 50mOhm DCR 0603 T/R
Verical
Ferrite bead SMD 0603 30R 1A
RS Components
FERRITE BEAD, 0603 CASE, 30OHM; Impedance:30ohm; DC Resistance Max:0.05ohm; DC Current Rating:1A; Ferrite Mounting:SMD; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:1000mA; Impedance @ 100MHz Typ:30ohm; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0603; Resistance:0.05ohm
element14 APAC
Ind Chip Bead 30Ohm 100MHz Ferrite 1A 0603 Paper T/R
Avnet Europe
FERRITE BEAD, 0603 CASE, 30OHM; Inductor Type:Ferrite Bead; Series:BLM18; Resistance:0.05ohm; DC Current Max:1000mA; Case Style:0603; Core Material:Ferrite; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Typ Impedance @ 100MHz:30ohm
Farnell
Ferrite Beads Chip Bead 30Ohm 100MHz 1A 1.6 x 0.8 mm Paper T/R
Chip One Stop Japan
Ind Chip Bead 30Ohm 100MHz Ferrite 1A 0603 Paper T/R
Avnet
FERRITE BEAD 30 OHM 0603 1LN
Digi-Key
SMD Ferrite 0603 20 Ohm min. 1000mA
Schukat
BLM18PG 30R 1000mA Rdc=0,05R
Rutronik
INDUCTOR, INDUCTANCE: 22µH; Core Material:Ferrite; DC Current Rating:1000mA; Inductor Type:Ferrite Bead; Operating Temp. Min:-55°C; Package/Case:0603; Resistance:0.05ohm; Series:BLM18; Operating Temp. Max:+125°C ;RoHS Compliant: Yes
Newark
EMI Filter 1A Flat Style SMD
Jameco
Ferrite Beads Chip Bead 30Ohm 100MHz 1A 1.6 x 0.8 mm Paper T/R
Chip One Stop Global
BLM Series 0603 30 Ohm 1000 mA 0.05 DCR Surface Mount Ferrite Bead
Future Electronics

Technical Specifications

Lead-Free Status Lead Free
Impedance 30 Ω
Shielding No
Current Rating 1 A
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Number of Pins 2
Resistance 50 mΩ
Frequency 100 MHz
Case / Package (SI) 1608
RoHS Compliant
Size-Height 800 µm
Size-Width 800 µm
Size-Length 1.6 mm
Case / Package / Footprint 0603
Number of Circuits 1
REACH SVHC Compliance No SVHC

Documents

TME
Datasheet 2 pages 8 months ago
Future Electronics
Datasheet 3 pages 9 months ago
Datasheet 3 pages 7 years ago
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Arrow
Datasheet 4 pages 5 years ago
Jameco
Datasheet 5 pages 8 years ago
Verical
Datasheet 215 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
iiiC
Datasheet 4 pages 5 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR BLM18PG300SN1D
MURATA ELECTRONICS BLM18PG300SN1D
MURATA MANUFACTURING BLM18PG300SN1D
MURA BLM18PG300SN1D
MURAT BLM18PG300SN1D
Murata Electronics North America BLM18PG300SN1D
MURATAELEC BLM18PG300SN1D
MURATA MANUFACTURING CO LTD BLM18PG300SN1D
MENA BLM18PG300SN1D
MU4 BLM18PG300SN1D
MURT BLM18PG300SN1D
MURATA COMPANY LIMITED BLM18PG300SN1D
Murata Manufacturing Co BLM18PG300SN1D
MURATA MFG CO LTD BLM18PG300SN1D
Murata Electronics North BLM18PG300SN1D
MURATA CO LTD BLM18PG300SN1D
MURATA MANUF BLM18PG300SN1D
MURATA ELECTRON BLM18PG300SN1D
KAS BLM18PG300SN1D
Murata Electronics Na Inc BLM18PG300SN1D
MURATA/IN BLM18PG300SN1D
MURE BLM18PG300SN1D
MURATA ELECTRONICS (VA) BLM18PG300SN1D
MURATA ELECTRONICS NORTH AMERICA (VA) BLM18PG300SN1D
FSH BLM18PG300SN1D

Search for other parts like BLM18 »