Vishay IL217AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio130 %
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage4 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage30 V
PackagingCut Tape
Power Dissipation240 mW
Reverse Voltage (DC)6 V
Schedule B8541408000
Voltage Rating (DC)1 V

Documents

Download datasheets and manufacturer documentation for Vishay IL217AT.

Newark
Datasheet8 pages14 years ago
Datasheet3 pages22 years ago
Farnell
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet8 pages6 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-17.87%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL217AT.

Related Parts

Descriptions

Descriptions of Vishay IL217AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
IL217AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL / VDE Package: DIL-8 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:30V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 217A T
  • IL217A-T
  • IL217AT.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio130 %
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage4 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage30 V
PackagingCut Tape
Power Dissipation240 mW
Reverse Voltage (DC)6 V
Schedule B8541408000
Voltage Rating (DC)1 V

Documents

Download datasheets and manufacturer documentation for Vishay IL217AT.

Newark
Datasheet8 pages14 years ago
Datasheet3 pages22 years ago
Farnell
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet8 pages6 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago