Vishay IHLP2525CZER1R0M5A

IHLP2525 Series 1 uH ±20% 12 A 8.45 mO SMT Shielded Low Profile Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2525
MountSurface Mount
Technical
CompositionWirewound
Current Rating12 A
DC Resistance (DCR)8.45 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current13 A
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)12 A
Saturation Current13 A
Schedule B8504500000
Self Resonant Frequency53.2 MHz
Series Resistance8.45 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.72 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length6.858 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER1R0M5A.

Datasheet6 pages10 years ago

Inventory History

3 month trend:
-31.00%

Alternate Parts

Price @ 1000
$ 0.593
$ 0.187
$ 0.187
Stock
189,761
2,566
2,566
Authorized Distributors
12
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
12 A
12 A
12 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
8.45 mΩ
8.45 mΩ
8.45 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP2525CZER1R0M5A.

Related Parts

Descriptions

Descriptions of Vishay IHLP2525CZER1R0M5A provided by its distributors.

IHLP2525 Series 1 uH ±20% 12 A 8.45 mO SMT Shielded Low Profile Power Inductor
FIXED IND 1UH 12A 8.45 MOHM SMD
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.00845Ohm DCR 2525 Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2725
Ind High Current Shielded 1uH 20% 100KHz 13A 2525 T/R
Avnet Japan
IHLP-2525CZ-5A Nonstandard 0.270Lx0.255W 6.86mmx6.47mm 1muH
INDUCTOR, 1UH, 20%, SHIELDED, 12A;
POWER INDUCTOR, 1UH, SHIELDED, 12A; Inductance:1µH; RMS Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:IHLP-2525CZ-5A Series; Inductor Case / Package:-; DC Resistance Max:0.00845ohm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2525CZER1R0M5A.

Technical Specifications

Physical
Case/Package2525
MountSurface Mount
Technical
CompositionWirewound
Current Rating12 A
DC Resistance (DCR)8.45 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current13 A
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)12 A
Saturation Current13 A
Schedule B8504500000
Self Resonant Frequency53.2 MHz
Series Resistance8.45 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.72 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length6.858 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER1R0M5A.

Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago