📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay IHD1BH5R6L

General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core
$ 4.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD1BH5R6L.

IHS

Datasheet4 pages11 years ago

_legacy Avnet

Arrow Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.873
$ 1.965
$ 1.965
Stock
1
6,181
6,181
Authorized Distributors
4
2
2
Inductance
5.6 µH
5.6 µH
5.6 µH
Tolerance
15 %
15 %
15 %
Current Rating
3.2 A
-
-
Shielding
No
No
No
DC Resistance (DCR)
24 mΩ
24 mΩ
24 mΩ
Q Factor
-
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

API Delevan2474-10L
General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-10L
General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-10L
General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Vishay IHD1BH5R6L provided by its distributors.

General Purpose Inductor, 5.6uH, 15%, 1 Element, Ferrite-Core
INDUCTOR, FILTER, HIGH CURRENT, IND 5.6UH, TOL +/-15%,CUR 3.2A, AXIAL, DCR 0.024 OHMS
FIXED IND 5.6UH 3.2A 24 MOHM TH
5.6 UH 15% IHD1BH5R6L
IHD-1 5.6 15% B08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric