📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay IHD1BH270L

Inductor High Current Filter Bobbin Core 27uH 15% 1KHz Ferrite 1.9A 70mOhm DCR AXL Bulk
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD1BH270L.

IHS

Datasheet4 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.11
$ 2.99
$ 2.99
Stock
1,454
900
900
Authorized Distributors
5
5
5
Inductance
27 µH
27 µH
27 µH
Tolerance
15 %
15 %
15 %
Current Rating
-
1.9 A
1.9 A
Shielding
No
No
No
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Q Factor
-
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core
Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R

Descriptions

Descriptions of Vishay IHD1BH270L provided by its distributors.

Inductor High Current Filter Bobbin Core 27uH 15% 1KHz Ferrite 1.9A 70mOhm DCR AXL Bulk
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core
IHD Series 27 uH ±15 % Tolerance 1.9 A Axial High Current Filter Inductor
FIXED IND 27UH 1.9A 70 MOHM TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHD 1BH270L