Infineon IDH06G65C5XKSA2

Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)54 A
Max Operating Temperature175 °C
Max Power Dissipation62 W
Max Repetitive Reverse Voltage (Vrrm)650 V
Max Surge Current54 A
Manufacturer Package IdentifierPG-TO220-2
Min Operating Temperature-55 °C
Package Quantity500
Peak Non-Repetitive Surge Current54 A
Peak Reverse Current300 nA
Power Dissipation62 W
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Infineon IDH06G65C5XKSA2.

element14 APAC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+19.75%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IDH06G65C5XKSA2.

Related Parts

Descriptions

Descriptions of Infineon IDH06G65C5XKSA2 provided by its distributors.

Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube
Diode: Schottky rectifying, SiC, THT, 650V, 6A, 62W, PG-TO220-2
SIC SCHOTTKY DIODE, 6A, 650V, TO-220; Product Range: thinQ 5G 650V Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 10nC; Diode Cas
CoolSiC generation 5 represents Infineons leading edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f). | Summary of Features: V br at 650V; Improved figure of merit (Q c x V f); No reverse recovery charge; Soft switching reverse recovery waveform; Temperature independent switching behavior; High operating temperature (T j max 175C); Improved surge capability; Pb-free lead plating | Benefits: Higher safety margin against overvoltage and complements CoolMOS offer; Improved efficiency over all load conditions; Increased efficiency compared to Silicon Diode alternatives; Reduced EMI compared to snappier Silicon diode reverse recovery waveform; Highly stable switching performance; Reduced cooling requirements; Reduced risks of thermal runaway; RoHS compliant; Very high quality and high volume manufacturing capability | Target Applications: Telecom/server SMPS; Solar; UPS; PC power; LED/LCD TV; Motor drives; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDH06G65C5
  • IDH06G65C5XKSA1
  • SP000925202
  • SP001632370

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)54 A
Max Operating Temperature175 °C
Max Power Dissipation62 W
Max Repetitive Reverse Voltage (Vrrm)650 V
Max Surge Current54 A
Manufacturer Package IdentifierPG-TO220-2
Min Operating Temperature-55 °C
Package Quantity500
Peak Non-Repetitive Surge Current54 A
Peak Reverse Current300 nA
Power Dissipation62 W
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Infineon IDH06G65C5XKSA2.

element14 APAC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago