STMicroelectronics STTH20R04D

Rectifier Diode Switching 400V 20A 45ns 2-Pin(2+Tab) TO-220AC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.7 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current20 µA
Recovery Time45 ns
Reverse Recovery Time45 ns
Reverse Voltage400 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20R04D.

Factory Futures
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet16 pages6 years ago

Inventory History

3 month trend:
-35.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH20R04D.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH20R04D provided by its distributors.

Rectifier Diode Switching 400V 20A 45ns 2-Pin(2+Tab) TO-220AC Tube
STTH20R04 Series 20 A 1.15 V 25 ns Ultrafast Rectifier Flange Mount - TO-220-2
Fast Recovery Diode, 20A, 400V, To-220Ac; Repetitive Peak Reverse Voltage:400V; Average Forward Current:20A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:45Ns; Forward Surge Current:150A Rohs Compliant: Yes |Stmicroelectronics STTH20R04D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.7 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current20 µA
Recovery Time45 ns
Reverse Recovery Time45 ns
Reverse Voltage400 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20R04D.

Factory Futures
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet16 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant