Renesas ICM7555IBAZ

General Purpose Timers | IC OSC SINGLE TIMER 1MHZ 8-SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Current Rating300 A
Frequency1 MHz
Nominal Supply Current300 µA
Number of Channels1
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IBAZ.

Renesas
Datasheet13 pages21 years ago
Integrated Device Technology
Datasheet13 pages21 years ago
TME
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+5.51%

Alternate Parts

Price @ 1000
$ 0.359
$ 2.178
$ 2.178
Stock
818,098
554,354
554,354
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
1 MHz
500 kHz
500 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas ICM7555IBAZ.

Descriptions

Descriptions of Renesas ICM7555IBAZ provided by its distributors.

General Purpose Timers | IC OSC SINGLE TIMER 1MHZ 8-SOIC
ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8
IC, TIMER CMOS, SMD, 7555, SOIC8; Frequency: 1MHz; Supply Voltage Min: 2V; Supply Voltage Max: 18V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: ICM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555IBAZ.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Current Rating300 A
Frequency1 MHz
Nominal Supply Current300 µA
Number of Channels1
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IBAZ.

Renesas
Datasheet13 pages21 years ago
Integrated Device Technology
Datasheet13 pages21 years ago
TME
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago