Analog Devices ICL7660ESA

Non-RoHS Compliant Fixed Positive or Negative DUAL Switching Regulator IC -40C~85C TA 10kHz 20mA 3.9mm
Datasheet

Price and Stock

Technical Specifications

Technical
Output Current10 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660ESA.

_legacy Avnet
Datasheet13 pages11 years ago
Components Direct
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+95.14%

Alternate Parts

Price @ 1000
$ 2.12
$ 3.139
$ 3.139
Stock
239,031
246,375
246,375
Authorized Distributors
1
9
9
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Inverting
Inverting
Frequency
-
10 kHz
10 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.5 V
1.5 V
Max Supply Voltage
-
10 V
10 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ICL7660ESA.

Descriptions

Descriptions of Analog Devices ICL7660ESA provided by its distributors.

Non-RoHS Compliant Fixed Positive or Negative DUAL Switching Regulator IC -40C~85C TA 10kHz 20mA 3.9mm
Charge Pump INV/STPUP -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N
Switching Voltage Regulators Switched-Capacitor Voltage Converter
IC REG SWTCHD CAP INV 20MA 8SOIC
IC REG MULTI CONFIG 20MA 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Technical
Output Current10 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660ESA.

_legacy Avnet
Datasheet13 pages11 years ago
Components Direct
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago