Analog Devices ICL7660CPA+

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current225 µA
Max Output Voltage-1.5 V
Max Power Dissipation727 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Nominal Supply Current80 µA
Number of Outputs1
Output Current20 mA
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.45 mm
Length9.91 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages7 years ago
element14 APAC
Datasheet12 pages28 years ago
Farnell
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages28 years ago
_legacy Avnet
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
Jameco
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-19.80%

Alternate Parts

Price @ 1000
$ 1.909
$ 3.238
$ 3.238
Stock
381,649
280,531
280,531
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
225 µA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ICL7660CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices ICL7660CPA+ provided by its distributors.

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
ICL7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.11mm 20mA 727mW
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:10V; Output Voltage Max:20V; Output Current Max:10mA; Output Voltage Adjustable Max, Vout:20V ;RoHS Compliant: Yes
DC/DC, 1.5V TO 10VIN, ADJ, 8DIP; Primary Input Voltage:10V; No. of Outputs:1; Output Current:20mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); Base Number:7660; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7660CPA+.
  • ICL7660CPA+..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current225 µA
Max Output Voltage-1.5 V
Max Power Dissipation727 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Nominal Supply Current80 µA
Number of Outputs1
Output Current20 mA
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.45 mm
Length9.91 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages7 years ago
element14 APAC
Datasheet12 pages28 years ago
Farnell
Datasheet13 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages28 years ago
_legacy Avnet
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago