📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas ICL7136CPLZ

Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery
$ 5.836
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7136CPLZ.

Integrated Device Technology

Datasheet15 pages24 years ago
Datasheet15 pages24 years ago

Newark

element14 APAC

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jul 21, 2005
Verification

Inventory History

3 month trend:
+52.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

3 1/2 Digit, Low Power, Single-Chip A/D Converter; PDIP40; Temp Range: 0° to 70°
MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP

Descriptions

Descriptions of Renesas ICL7136CPLZ provided by its distributors.

Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery
IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
1-Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP Tube / IC ADC 3.5DIGIT LCD LP 40DIP
ANALOG TO DIGITAL CONVERTER ADC, 3.5BIT, 3SPS, DIP-40
ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40
Unipolar DUAL CMOS Single Analog to Digital Converter 0.05% 70C 15V 7Weeks
A/D Converter (A-D) IC; Resolution (Bits):3.5; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Max:15V; Package/Case:40-DIP; No. of Pins:40 ;RoHS Compliant: Yes
3.5 DIGIT ADC, 7136, DIP40; Resolution, Bits:3.5bit; Sampling Rate:3SPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Base Number:7136; IC Generic Number:7136; Logic Function Number:7136; No. of Bits:3.5; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:333ms

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7136CPLZ.