📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas ICL7126CPLZ

3 1/2 Digit, Low Power, Single-Chip A/D Converter; PDIP40; Temp Range: 0° to 70°
$ 5.009
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7126CPLZ.

Integrated Device Technology

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Renesas

Factory Futures

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Oct 25, 2004
Verification

Inventory History

3 month trend:
-46.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP

Descriptions

Descriptions of Renesas ICL7126CPLZ provided by its distributors.

3 1/2 Digit, Low Power, Single-Chip A/D Converter; PDIP40; Temp Range: 0° to 70°
Single Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.05% 70C 2V 7Weeks
ICL7126 Series 3 1/2 Digit Single Chip Analog to Digital Converter - PDIP-40
No. Of Digits:3.5 Digits; Sampling Rate:3Sps; Input Channel Type:differential; Data Interface:parallel; Supply Voltage Type:dual (+/-); Supply Voltage Min:-5V; Supply Voltage Max:5V; Adc / Dac Case Style:dip; No. Of Pins:40Pins Rohs Compliant: Yes
IC, 3.5 DIGIT ADC, 7126, DIP40; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Supply Voltage Range - Analogue:9V; Supply Current:70µA; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:7126; Conversion Time:333ms; Data Interface:Parallel; IC Case Style:DIP; IC Generic Number:7126; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Logic Function Number:7126; No. of Bits:3.5; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:3SPS; Sample Rate:3SPS; Supply Voltage Max:15V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7126CPLZ.