Infineon ICE2QR2280Z1XKLA1

AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP
Obsolete

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Technical
Breakdown Voltage800 V
Drain to Source Voltage (Vdss)800 V
Duty Cycle50 %
Fault ProtectionOver Temperature, Over Voltage
Max Dual Supply Voltage800 V
Max Duty Cycle50 %
Max Operating Temperature130 °C
Max Power Dissipation54 W
Min Operating Temperature-25 °C
On-State Resistance2.62 Ω
Operating Supply Voltage27 V
Package Quantity2000
Rise Time30 ns
Schedule B8542390000
Switching Frequency52 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Infineon ICE2QR2280Z1XKLA1.

SHENGYU ELECTRONICS
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.777
$ 1.105
$ 1.105
Stock
102,126
537,584
537,584
Authorized Distributors
2
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
7
7
Number of Outputs
-
-
-
Max Output Current
-
-
-
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ICE2QR2280Z1XKLA1.

Related Parts

Descriptions

Descriptions of Infineon ICE2QR2280Z1XKLA1 provided by its distributors.

AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP
Integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DIP-7 package, PG-DIP-7, RoHS
Infineon SCT
Integrated power management IC with 800V avalanche rugged CoolMOS, startup cell and QR current mode flyback PWM controller in DIP-7 package. Capable for 26W SMPS design. This derivative has a lower UVLO voltage (9.85V) so that it can easier be used to optimize system design.The quasi QR CoolSET series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby. | Summary of Features: Integrated power IC with 800V avalanche rugged CoolMOS, startup cell and QR flyback PWM controller; Digital frequency reduction with decreasing load,; Cycle-by-cycle current limitation with fold-back correction; Built-in digital soft-start; Active burst mode for lowest standby power <50mW; Latch-off mode for short-winding and output voltage; Enhanced integrated protection functions, modulated gate drive, etc.; Lower Vcc turn off threshold | Benefits: Higher efficiency; Low EMI noise; Low standby power, etc. | Target Applications: Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, etc.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE2QR2280Z-1
  • SP001087204

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Technical
Breakdown Voltage800 V
Drain to Source Voltage (Vdss)800 V
Duty Cycle50 %
Fault ProtectionOver Temperature, Over Voltage
Max Dual Supply Voltage800 V
Max Duty Cycle50 %
Max Operating Temperature130 °C
Max Power Dissipation54 W
Min Operating Temperature-25 °C
On-State Resistance2.62 Ω
Operating Supply Voltage27 V
Package Quantity2000
Rise Time30 ns
Schedule B8542390000
Switching Frequency52 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Infineon ICE2QR2280Z1XKLA1.

SHENGYU ELECTRONICS
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements