APEM IBR3SAD300

Standard IB Black Panel Mount Snap-In Pushbutton Switch 2mm 400mA 125V .1A@48VDC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
ColorBlack
Contact MaterialSilver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Capacitance0 F
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IBR3SAD300.

element14 APAC
Datasheet4 pages0 years ago
Master Electronics
Datasheet4 pages13 years ago
Mouser
Datasheet4 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+8.24%

Engineering Resources

View Evaluation kits and Reference designs for APEM IBR3SAD300.

Related Parts

Descriptions

Descriptions of APEM IBR3SAD300 provided by its distributors.

Standard IB Black Panel Mount Snap-In Pushbutton Switch 2mm 400mA 125V .1A@48VDC
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, IBR3SAD300
Pb Switch, Spst, 0.4A, 32Vac, Solder; Product Range:Ib Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Green Rohs Compliant: Yes |Apem IBR3SAD300
PB SWITCH, SPST, 0.4A, 32VAC, SOLDER; Sw; PB SWITCH, SPST, 0.4A, 32VAC, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: -; Contact Current Max: 400mA; Switch Terminals: Solder; Product Range: IB Series
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Voltage = 32 VAC / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Green / Protection Rating = IP54 / Series = IB / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyamide
ColorBlack
Contact MaterialSilver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Capacitance0 F
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM IBR3SAD300.

element14 APAC
Datasheet4 pages0 years ago
Master Electronics
Datasheet4 pages13 years ago
Mouser
Datasheet4 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP54, IP67, Waterproof
RoHSCompliant