APEM ISR3SAD600

Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
Datasheet

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Operating Force5 N
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD600.

element14 APAC
Datasheet4 pages9 years ago
Master Electronics
Datasheet5 pages6 years ago
Newark
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Agility
Datasheet4 pages16 years ago
Electro Sonic
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+81.43%

Engineering Resources

View Evaluation kits and Reference designs for APEM ISR3SAD600.

Related Parts

Descriptions

Descriptions of APEM ISR3SAD600 provided by its distributors.

Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD600
SWITCH PUSHBUTTON DPDT 6A 125V
Pushbutton, Plastic, Solder, Red; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:50V; Contact Current Max:400Ma; Switch Terminals:Solder Lug; Product Range:Is Series; Rohs Compliant: Yes |Apem ISR3SAD600
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Voltage = 32 VAC / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IS / Standards Met = IEC 60529 / Standards Met = IEC 512
PUSHBUTTON, PLASTIC, SOLDER, RED; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 50V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuation Type: Dome; Actuator / Cap Colour: Red; Behind Panel Depth: 13mm; Colour: Red; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; External Length / Height: 20mm; IP / NEMA Rating: IP67; IP Rating: IP67; Illumination Colour: Non-illuminated; Insulation Resistance: 1Gohm; No. of Electrical Operations: 500000; No. of Mechanical Operations: 1000000; Operating Force Max: 5N; Operating Force Min: 2N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel; Travel: 1.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/Package125
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Operating Force5 N
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM ISR3SAD600.

element14 APAC
Datasheet4 pages9 years ago
Master Electronics
Datasheet5 pages6 years ago
Newark
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Agility
Datasheet4 pages16 years ago
Electro Sonic
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant