TDK-Lambda HWS1500-24/RY

Switching Power Supplies 1560W 24V 65A ISA12.12.01 (UL1604)
$ 1,445.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1500-24/RY.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Sager Power Systems

Master Electronics

Newark

Inventory History

3 month trend:
+13.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
TDK-LambdaRWS300B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W
TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
Murata Power SolutionsNMK1212SAC
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Murata Power SolutionsMEV3S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Mean WellLRS-200-15
AC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS1500-24/RY provided by its distributors.

Switching Power Supplies 1560W 24V 65A ISA12.12.01 (UL1604)
AC-DC Regulated Power Supply Module, 1 Output, 1560W, Hybrid
POWER SUPPLY; AC-DC; OUTPUT 24V@65A; 1560W; INPUT 115-230VAC; HWS SERIES
POWER SUPPLY, AC-DC, 24V, 65A; No. of Outputs: 1Outputs; Output Power Max: 1.56kW; Output Voltage - Output 1: 24V; Output Current - Output 1: 65A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
AC/DC Power Supply Single-OUT 24V 70A 1560W
Adjustable Output,DC Input Capable,PFC,Remote On/Off,Remote Sense,Universal Input 1.56KW 65A 24V 1 85V~265V(AC) Fixed 279.4mm*127mm*82.55mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS150024/RY