Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS600B-48

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
$ 177.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-48.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

Newark

Electro Sonic

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+43.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaRWS100B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W
TDK-LambdaRWS600B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
TDK-LambdaRWS100B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W

Descriptions

Descriptions of TDK-Lambda RWS600B-48 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
AC-DC, Enclosed, 85-265V, 48V 12.5A, 600W
AC/DC Power Supply Single-OUT 48V 12.5A 600W
AC-DC Power Supplies, Unit type, Output: 600W, 48V, Standard type
TDK LAMBDA RWS-600B-48 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 600 W, 48 V, 12.5 A
600W 1 120V(DC) 330V(DC) 384mV
AC-DC CONVERTER, 1 O/P, 48V, 12.5A, 600W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:48V; Output Current - Output 1:12.5A; Output Voltage - Output 2:- 41X4247
Ac-Dc Converter, 1 O/P, 48V, 12.5A, 600W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85Vac; Tensión De Entrada Ac Máx.:265Vac; Potencia De Salida Máx.:600W; Corriente De Salida Máx.:12.5A |Tdk-Lambda RWS600B-48.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-48
  • RWS600B-48.
  • RWS600B48
  • RWS600B48.