📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec HW-13-09-L-D-440-SM-A

Stacking Board Connector, HW Series, 26 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 2.769
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-13-09-L-D-440-SM-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+28.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of Samtec HW-13-09-L-D-440-SM-A provided by its distributors.

Stacking Board Connector, HW Series, 26 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
"High Temperature Flexible Board Stacking Header
Conn Board Stacker HDR 26 POS 2.54mm Solder ST Top Entry SMD Tube
STACKING BOARD CONNECTOR, HW SER
Header, 26 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:26Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec HW-13-09-L-D-440-SM-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.