Molex 90130-1226

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM8256-ND 273 Buy Now »
USD
4.90 4.70 3.92 2.84 2.65
Newark
26M7909 1,317 Buy Now »
USD
4.71 3.92 2.85 2.85
Chip One Stop Japan
C1S516500110140 981 Buy Now »
USD
3.04 2.60 2.16 1.74 1.74
Carlton-Bates
78068779755 0 ··
USD
3.95 3.95 3.95 3.95 3.95
Chip One Stop Global
C1S516500110140 981 Buy Now »
USD
3.04 2.60 2.16 1.74 1.74
Mouser
538-90130-1226 15 Buy Now »
USD
4.27 4.09 3.11 2.40 2.31
Dachs
90130-1226 90 ··
Allied Electronics
70373683 0 ··
USD
4.27 4.06 3.66 2.97 2.97
Heilind Asia
MOL90130-1226 0 ··
Heilind Electronics
MOL90130-1226 0 ··
Distrelec
90130-1226 981 Buy Now »
EUR
1.90 1.90 1.90 1.69 1.64
RS Components
6703314 1,856 Buy Now »
Avnet Europe
90130-1226 0 ··
USD
1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
90130-1226 129 Buy Now »
USD
3.37 2.53 1.26 1.18 1.18
Tencell
90130-1226 1,206 Buy Now »
USD
2.38
Abacus Technologies
90130-1226 3,082 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1226 Contact ··
XS Micro
90130-1226 Contact ··

Descriptions

C-Grid Connectors 2.54MM CGRIDIII HDR 26P V DR SHRD AU-E
Mouser
C-GRID SHRD HDR DR VT AU-E 26 26
Heilind Asia
Header 2.54mm,dual row,vert,shrouded,26w
Allied Electronics
PCB header [Molex] 90130-1226 PCB header
Distrelec
C-Grid Shrd Hdr DR Vt Au-E 26/26
Dachs
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 26 Circuits, Black, 0.38µm Gold (Au) Selective Plating
Molex
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
HEADER, VERTICAL, 2ROW, 26WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:26; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:26; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
HEADER, VERTICAL, 2ROW, 26WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:26; No. of Ways:26; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
Pin Header PCB - Vertical 26P
Carlton-Bates
C-GRID SHRD HDR DR VT AU-E 26 26
Heilind Electronics
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Japan
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
CONN HEADER 26POS .100" STR GOLD
Digi-Key
Header 2.54mm dual row vert shrouded 26w
RS Components
HEADER, VERTICAL, 2ROW, 26WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:26; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:CGRID; Plating, Contact:Gold over Nickel; Rows, No. ;RoHS Compliant: Yes
Newark

Technical Specifications

Housing Color Black
Contact Resistance 20 mΩ
Glow Wire Compliant Non-Compliant
Housing Material Polyester
Size-Width 9.75 mm
Size-Length 35.738 mm
Mounting Type Through Hole Vertical
Contact Plating Gold
Number of Rows 2
Number of Positions 26
Gender Male
Lead-Free Status Lead Free
Lifecycle Status Active
RoHS Compliant
Material Polyester
Color Black
Packaging Tray
Current Rating 3 A
Insulation Resistance 5 GΩ
Number of Circuits 26
Pin Pitch 2.54 mm
Contact Material Brass
Voltage Rating (DC) 350 V
Size-Height 10.9 mm
Orientation Vertical
Number of Contacts 26
Voltage Rating (AC) 350 V
Halogen Free Status Not Low Halogen

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 1 page 15 years ago
Arrow
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Mouser
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90130-1226
MOL 90130-1226
MLX 90130-1226
MOLE 90130-1226
MOLX 90130-1226
MOLEX INCORPORATED 90130-1226
MOLEX CONNECTOR CORPORATION 90130-1226
MOLEX CONNECTOR CORP 90130-1226
MOLEX HONG KONG CHINA LTD 90130-1226
MOLEX ELECTRONICS 90130-1226
MXA 90130-1226
MOLEX PREMISE NETWORK 90130-1226
MOLEX INTERCONNECT GMBH 90130-1226
MOLEX GMBH 90130-1226
Molex Taiwan Ltd 90130-1226
MOLEX INDUSTRIAL 90130-1226
MOELX 90130-1226
MOLEX INTERCONNECT 90130-1226
MOLEX ELEKTRONIK GMBH 90130-1226
MOLEX CONNECTOR 90130-1226
MOLEX-ETC 90130-1226
GWCONNECT BY MOLEX 90130-1226
MOLEX / Rohs 90130-1226
MOLEX JAPAN COMPANY LIMITED 90130-1226
MOLEX INDUSTRIAL HDC 90130-1226
Molex, LLC 90130-1226

Search for other parts like 90130- »